The NDC7001C_Q is a P-channel MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 510mA. It has a drain to source resistance of 1 ohm and a power dissipation of 960mW. The device operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 510mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Turn-Off Delay Time | 8ns |
| RoHS | Not Compliant |