
The NDS0605_D87Z is a P-channel MOSFET from Onsemi, packaged in a SOT-23-3 case. It can handle a continuous drain current of -180mA and has a drain to source breakdown voltage of -60V. The device has a drain to source resistance of 5 ohms and a gate to source voltage of 20V. The MOSFET has a power dissipation of 360mW and a turn-off delay time of 10ns. It is rated for operation between -55°C and 150°C.
Onsemi NDS0605_D87Z technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -180mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 5R |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 360mW |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS0605_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
