
Trans MOSFET P-CH 20V 1A 3-Pin SuperSOT T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 410mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |