MOSFET P-Ch LL FET Enhancement Mode
Checking distributor stock and pricing after the page loads.
Onsemi NDS352AP_D87Z technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 500mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.