MOSFET SOT-23 N-CH ENHANCE
Onsemi NDS7002A_Q technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.2R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| RoHS | Not Compliant |
No datasheet is available for this part.