Fairchild NDS7002A N-channel MOSFET Transistor, 0.28 A, 60 V, 3-Pin SOT-23
Onsemi NDS7002AX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 280mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.93mm |
| Input Capacitance | 20pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.