MOSFET Single P-Ch MOSFET Power Trench
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -3A |
| Drain to Source Breakdown Voltage | -60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 10ns |
| RoHS | Not Compliant |