
The NDS9952A_Q is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 30V and a drain to source resistance of 60mR. The device can handle a continuous drain current of -2.9A and a power dissipation of 2W. The NDS9952A_Q is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Onsemi NDS9952A_Q technical specifications.
| Continuous Drain Current (ID) | -2.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 60mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 21ns |
| RoHS | Not Compliant |
No datasheet is available for this part.