The NDT2955_J23Z is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of -2.5A and a drain to source breakdown voltage of -60V. The device features a fall time of 6ns and a turn-off delay time of 19ns. It is packaged in a SOT-223 package and is available in quantities of 2500 per reel. The MOSFET is suitable for high-power applications due to its 3W power dissipation rating.
Onsemi NDT2955_J23Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -2.5A |
| Drain to Source Breakdown Voltage | -60V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDT2955_J23Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.