The NDT3055L_Q is a N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current rating of 4A and a drain to source breakdown voltage of 60V. The device is packaged in a SOT-223 case and is available on tape and reel. The MOSFET has a drain to source resistance of 70mR and a power dissipation of 3W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |