
The NDT452AP_J23Z is a P-Channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a continuous drain current of -5A and a drain to source breakdown voltage of -30V. The device has a drain to source resistance of 65mR and a power dissipation of 3W. It is packaged in a SOT-223 case and available in tape and reel packaging.
Onsemi NDT452AP_J23Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 65mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
No datasheet is available for this part.
