MOSFET SOT-223 P-CH ENHANCE
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 26mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 70ns |
| RoHS | Not Compliant |