The NE5230DR2G/BKN is a surface mount SOIC op-amp from Onsemi with a gain bandwidth product of 600kHz. It operates over a temperature range of 0°C to 70°C and can handle supply voltages from 1.8V to 15V. The op-amp has a maximum dual supply voltage of 7.5V and a minimum dual supply voltage of 900mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |