
Onsemi NE558D technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 4 |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| Series | NE558 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE558D to view detailed technical specifications.
No datasheet is available for this part.