Trans MOSFET N-CH 59V 9A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |