
Single-bit, non-inverting CMOS buffer with 3-state push-pull output. Features a 1.05mm length, 0.85mm width, and 0.4mm height in a compact SOT-953 surface-mount package. Operates from 0.9V to 4.6V supply with a quiescent current of 1µA. Supports high-level output current of -8mA and low-level output current of 8mA, with a propagation delay of 19.6ns. Designed for wide operating temperatures from -55°C to 125°C, this halogen-free and lead-free component is RoHS compliant.
Onsemi NL17SG125P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | MiniGate™ |
| Technology | CMOS |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG125P5T5G to view detailed technical specifications.
No datasheet is available for this part.
