
CMOS 1-input non-inverting gate, part of the 17SV series, offers a buffer logic function. This surface mount IC operates with a minimum supply voltage of 900mV and a maximum of 3.6V. Featuring a single input and output, it provides a propagation delay of 3.3ns. The component is housed in a SOT-553 package, suitable for tape and reel packaging.
Onsemi NL17SV16XV5T2 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 17SV |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SV16XV5T2 to view detailed technical specifications.
No datasheet is available for this part.