
Single non-inverting buffer IC, 3-state output, CMOS technology, operating from 1.65V to 5.5V. Features a 2.6ns propagation delay and 100mA supply current. Housed in a compact TSOP package, this surface-mount component offers 32mA high-level and low-level output current. Operates across a wide temperature range of -55°C to 125°C, with halogen-free and lead-free compliance.
Onsemi NL17SZ125DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Current | 100mA |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ125DTT1G to view detailed technical specifications.
No datasheet is available for this part.
