Unbuffered Single Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL
Onsemi NL17SZU04P5T5G technical specifications.
| Package/Case | SOT-953 |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SZU |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZU04P5T5G to view detailed technical specifications.
No datasheet is available for this part.