Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Onsemi NLAST4051DTR2G/BKN technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.