The NLV14541BDG is a low power timer IC from Onsemi, available in a SOIC N package. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V and minimum supply voltage of 3V. The device has a power dissipation of 500mW and a quiescent current of 20uA. It is RoHS compliant and lead free, and is packaged in a rail or tube with 55 units.
Onsemi NLV14541BDG technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 18000ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV14541BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.