EEPROM Serial-SPI 2K-Bit 256 x 8 5V 8-Pin SOIC N Tube
Onsemi NM25C020M8 technical specifications.
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 3GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.