Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NM93CS46LEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NM93CS46LEN technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NM93CS46LEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.