IC EEPROM 1KBIT 250KHZ 8SOIC
Checking distributor stock and pricing after the page loads.
Onsemi NM93CS46LM8 technical specifications.
| Access Time | 1us |
| Package/Case | SOIC |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |