The NSBA123EDXV6T5G is a PNP transistor from Onsemi, packaged in the SOT-563-6 case. It can handle a maximum collector-emitter voltage of 50V and a continuous collector current of -100mA. The device has a minimum current gain of 8 and a maximum power dissipation of 357mW. It is RoHS compliant and suitable for operation over the temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi NSBA123EDXV6T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSBA123EDXV6T5G technical specifications.
| Package/Case | SOT-563-6 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| hFE Min | 8 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBA123EDXV6T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.