This device is a dual N-channel power MOSFET rated for 60 V drain-to-source voltage and up to 111 A continuous drain current at case temperature of 25°C. It provides a maximum drain-to-source on-resistance of 4.2 mΩ at 10 V gate drive and 5.8 mΩ at 4.5 V gate drive. The part is housed in a compact DFN8 5x6 mm SO8FL package for space-constrained power designs. It is specified for junction temperatures from -55°C to 175°C and includes low gate charge and capacitance to reduce switching and driver losses. The device is Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFD5C650NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFD5C650NL technical specifications.
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 111A |
| Continuous Drain Current (Tc=100°C) | 88A |
| Power Dissipation (Tc=25°C) | 125W |
| Power Dissipation (Tc=100°C) | 62W |
| Continuous Drain Current (Ta=25°C) | 21A |
| Pulsed Drain Current | 502A |
| Operating Junction Temperature | -55 to 175°C |
| Drain-to-Source On-Resistance @ VGS=10 V | 4.2 maxmΩ |
| Drain-to-Source On-Resistance @ VGS=4.5 V | 5.8 maxmΩ |
| Input Capacitance | 2546pF |
| Output Capacitance | 1258pF |
| Reverse Transfer Capacitance | 17pF |
| Total Gate Charge @ VGS=4.5 V | 16nC |
| Total Gate Charge @ VGS=10 V | 37nC |
| Reverse Recovery Time | 44ns |
| Thermal Resistance Junction-to-Case | 1.37°C/W |
| Thermal Resistance Junction-to-Ambient | 46.9°C/W |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free/bfr Free | Yes |
Download the complete datasheet for Onsemi NTMFD5C650NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.