
N-channel logic-level power MOSFET rated for 30 V drain-to-source operation in a compact SO-8 FL package. The device supports 230 A continuous drain current at TC = 25°C and provides low maximum on-resistance of 1.15 mΩ at 10 V gate drive and 1.7 mΩ at 4.5 V gate drive. Total gate charge is 37 nC at 4.5 V and 82 nC at 10 V, helping reduce switching-drive losses. Operating junction and storage temperature range is -55°C to 150°C. The device is specified as Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS4C302N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Logic Level | Yes |
| Drain-to-Source Voltage | 30V |
| Continuous Drain Current | 230A |
| Continuous Drain Current | 41A |
| Pulsed Drain Current | 900A |
| Drain-to-Source On Resistance @ VGS=10 V | 1.15 maxmΩ |
| Drain-to-Source On Resistance @ VGS=4.5 V | 1.7 maxmΩ |
| Gate Threshold Voltage | 1.3 to 2.2V |
| Power Dissipation @ TC=25°C | 96W |
| Input Capacitance | 5780pF |
| Reverse Transfer Capacitance | 70pF |
| Total Gate Charge @ VGS=4.5 V | 37nC |
| Total Gate Charge @ VGS=10 V | 82nC |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.3°C/W |
| Thermal Resistance Junction-to-Ambient | 40°C/W |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free / Bfr Free | Yes |
Download the complete datasheet for Onsemi NTMFS4C302N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
