NTMFS5C645NL is a single N-channel power MOSFET rated for 60 V drain-to-source voltage and 100 A continuous drain current at case temperature. It provides drain-to-source on-resistance up to 4.0 mΩ at 10 V gate drive and 5.7 mΩ at 4.5 V, with total gate charge of 34 nC at 10 V. The device is supplied in a DFN5 package and supports operating junction temperatures from -55 °C to 175 °C. It is Pb-free, RoHS compliant, and listed as discontinued for new designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS5C645NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C645NL technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 100A |
| Continuous Drain Current (Tc=100°C) | 71A |
| Pulsed Drain Current | 820A |
| Power Dissipation (Tc=25°C) | 79W |
| Drain-Source On Resistance @ VGS=10V | 4.0 maxmΩ |
| Drain-Source On Resistance @ VGS=4.5V | 5.7 maxmΩ |
| Gate Threshold Voltage | 1.2 to 2.0V |
| Input Capacitance | 2200pF |
| Output Capacitance | 900pF |
| Reverse Transfer Capacitance | 17pF |
| Total Gate Charge @ VGS=10V | 34nC |
| Operating Junction Temperature | -55 to 175°C |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Onsemi NTMFS5C645NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.