This device is a single N-channel power MOSFET rated for 60 V drain-to-source voltage. It supports up to 71 A continuous drain current at TC = 25°C and specifies a maximum drain-to-source on-resistance of 7.0 mΩ at 10 V gate drive. The device is housed in a compact 5 x 6 mm DFN5 (SO-8FL) package and is intended for space-constrained power designs. It also features low gate charge and capacitance to reduce driver losses, operates from -55°C to +175°C junction temperature, and is Pb-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS5C670NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS5C670NT technical specifications.
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 71A |
| Continuous Drain Current (Ta=25°C) | 17A |
| Pulsed Drain Current | 440A |
| Power Dissipation (Tc=25°C) | 61W |
| Drain-to-Source On Resistance | 7.0 max @ VGS=10 VmΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Total Gate Charge | 14.4nC |
| Input Capacitance | 1035pF |
| Avalanche Energy | 166mJ |
| Junction-to-Case Thermal Resistance | 2.4°C/W |
| Junction-to-Ambient Thermal Resistance | 41°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Pb-free | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS5C670NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.