This device is a single N-channel power MOSFET. Distributor listings for the exact orderable NTMFS5H630NLT1G show a 60 V drain-source rating, 120 A current rating, and 3.1 mΩ on-resistance. Available sourcing data also lists Japan as the country of origin for that orderable variant.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS5H630NL technical specifications.
| Channel Type | N-Channel |
| Device Type | Power MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 120A |
| On-Resistance | 3.1mΩ |