Diode Schottky 100V 30A 3-Pin(2+Tab) D2PAK T/R
Onsemi NTSB30100CTT4G/BKN technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 160A |
| RoHS | Compliant |
No datasheet is available for this part.