This logic-level N-channel power MOSFET is rated for 60 V drain-source voltage and 109 A continuous drain current. It uses PowerTrench T6 technology and delivers a maximum 5 mΩ RDS(on) at VGS = 10 V, with 7.3 mΩ at 4.5 V. Typical gate charge is 12 nC at 4.5 V and 27 nC at 10 V, with 1935 pF input capacitance. The device is supplied in a single WDFN-8 / u8FL package with 3.2 W maximum power dissipation, MSL 1 at 260 °C, and Pb-free, halide-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTTFS5C658NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTTFS5C658NL technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 109A |
| RDS(on) Max @ VGS = 10 V | 5mΩ |
| Gate-Source Voltage | 20V |
| Gate Threshold Voltage Max | 2.2V |
| Power Dissipation Max | 3.2W |
| RDS(on) Max @ VGS = 4.5 V | 7.3mΩ |
| Gate Charge Typ @ VGS = 4.5 V | 12nC |
| Gate Charge Typ @ VGS = 10 V | 27nC |
| Input Capacitance Typ | 1935pF |
| Gate-Drain Charge Typ @ VGS = 4.5 V | 2.4nC |
| Reverse Recovery Charge Typ | 15nC |
| Output Capacitance Typ | 890pF |
| Reverse Transfer Capacitance Typ | 16pF |
| Channel Polarity | N-Channel |
| Silicon Family | PowerTrench T6 |
| Gate Level | Logic |
| Configuration | Single |
| MSL Type | 1 |
| MSL Temperature | 260°C |
| Pb-free | Yes |
| AEC Qualified | No |
| Halide Free | Yes |
| Ppap Capable | No |
Download the complete datasheet for Onsemi NTTFS5C658NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.