The NUF4107FCT1 is a 4-channel, 17-element surface mount EMI filter from Onsemi. It has a resistance of 100R and operates at a test frequency of 2.2GHz. The filter is packaged in a FCBGA package and is available in quantities of 3000. It is not RoHS compliant and contains lead. The operating temperature range is from -40°C to 85°C.
Onsemi NUF4107FCT1 technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 60pF |
| Package/Case | FCBGA |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 0.74mm |
| Lead Free | Contains Lead |
| Length | 2.96mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 17 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.2GHz |
| Width | 1.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NUF4107FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.