The NUF6105FCT1 is a 6-channel 15-element EMI filter from Onsemi, operating over a frequency range of 800 to 2200 MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is available in a plastic flip-chip package with a termination type of SMD/SMT. It is not radiation hardened and is not RoHS compliant.
Onsemi NUF6105FCT1 technical specifications.
| Attenuation Value | -35dB |
| Capacitance | 27pF |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 0.7mm |
| Length | 2.96mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 15 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 2200 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Test Frequency | 2.2GHz |
| DC Rated Voltage | 3.3V |
| Width | 1.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NUF6105FCT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.