This device is a single N-channel automotive power MOSFET rated for 60 V drain-to-source voltage. It is specified for 66 A continuous drain current at 25°C case temperature and 7.0 mΩ maximum on-resistance at 10 V gate drive. The device is housed in a 5 x 6 mm LFPAK4 package and is designed for compact, thermally efficient switching applications. It is AEC-Q101 qualified, PPAP capable, Pb-free, and RoHS compliant. The datasheet specifies an operating junction and storage temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVMYS7D0N06CTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVMYS7D0N06CTWG technical specifications.
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 60V |
| Gate-to-Source Voltage | ±20V |
| Continuous Drain Current (Tc=25°C) | 66A |
| Continuous Drain Current (Tc=100°C) | 46.8A |
| Continuous Drain Current (Ta=25°C) | 16.9A |
| Power Dissipation (Tc=25°C) | 61.3W |
| Pulsed Drain Current | 366A |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Junction-to-Case Thermal Resistance | 2.45°C/W |
| Junction-to-Ambient Thermal Resistance | 37.6°C/W |
| Drain-to-Source On Resistance (Typ) | 5.8mΩ |
| Drain-to-Source On Resistance (Max) | 7.0mΩ |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Input Capacitance | 1035pF |
| Output Capacitance | 713pF |
| Reverse Transfer Capacitance | 9pF |
| Total Gate Charge | 14nC |
| Reverse Recovery Time | 32ns |
| Reverse Recovery Charge | 15nC |
| RoHS | Compliant |
| Pb-free | Yes |
| Aec-q101 | Qualified |
| PPAP | Capable |
Download the complete datasheet for Onsemi NVMYS7D0N06CTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.