Single N-Channel Power MOSFET 40V, 85A, 4.0mΩ 1500 / Tape & Reel, 1500-REEL
Onsemi NVTFS5C454NLTAG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVTFS5C454NLTAG to view detailed technical specifications.
No datasheet is available for this part.