Thyristor TRIAC 600V 60A 3-Pin(3+Tab) IPAK Rail
Onsemi NYT6-5D6DTG technical specifications.
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NYT6-5D6DTG to view detailed technical specifications.
No datasheet is available for this part.