Onsemi NZ9F10VT5G technical specifications.
| Package/Case | SOD-923-2 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NZ9F10V |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F10VT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.