
The NZ9F11VST5G is a single zener diode from Onsemi with a zener voltage of 10.99V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 30R. The diode is packaged in a SOD-923-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi NZ9F11VST5G technical specifications.
| Package/Case | SOD-923-2 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 10.99V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F11VST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
