Checking distributor stock and pricing after the page loads.
Onsemi NZ9F22VT5G/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 22V |
| RoHS | Unconfirmed |
No datasheet is available for this part.