Diode Zener Single 2.705V 5% 250mW 2-Pin SOD-923 T/R
Onsemi NZ9F2V7T5G/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Zener Voltage | 2.705V |
| RoHS | Unconfirmed |
No datasheet is available for this part.