The NZT7053_Q is a high-power NPN transistor from Onsemi with a maximum collector-emitter voltage of 100V and a continuous collector current of 1.5A. It is packaged in a SOT-223 case and is available in tape and reel quantities of 2500. The device operates over a temperature range of -55°C to 150°C and has a minimum current gain of 10,000. It is suitable for high-power applications requiring a high current gain.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 1.5A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 10000 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | NZT7053 |
| RoHS | Not Compliant |