Sign in to ask questions about the Onsemi OPB703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi OPB703 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Sensing Distance | 3.81mm |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi OPB703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.