Sign in to ask questions about the Onsemi OPB704W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi OPB704W technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Output Type | Phototransistor |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi OPB704W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.