Optical Switches, Reflective, Phototransistor Output
Onsemi OPB706A technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Sensing Distance | 1.27mm |
| Series | OPB706 |
| RoHS | Not Compliant |
No datasheet is available for this part.