
The P1087_J18Z is a P-CHANNEL FET from Onsemi, packaged in a TO-92 case and mounted through a hole. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 350mW. The device features an input capacitance of 45pF and a gate to source voltage of 30V. The P1087_J18Z has a drain to source resistance of 150R.
Sign in to ask questions about the Onsemi P1087_J18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P1087_J18Z technical specifications.
| Package/Case | TO-92 |
| Drain to Source Resistance | 150R |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 45pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Series | P1087 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P1087_J18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
