
The P1087_Q is a P-channel FET from Onsemi with a maximum drain to source breakdown voltage of -30V and a maximum power dissipation of 350mW. It has a continuous drain current of 50mA and a drain to source resistance of 150 ohms. The device is packaged in a TO-92 package and is available in bulk packaging. The P1087_Q operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | P1087 |
| RoHS | Not Compliant |