
The P108718 is a P-channel FET from Onsemi, packaged in a TO-92 case and available in quantities of 2000. It features a drain to source resistance of 150R and a gate to source voltage of 30V. The device has an input capacitance of 45pF and is rated for operation between -55°C and 150°C. It is also RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Drain to Source Resistance | 150R |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 45pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | P1087 |
| RoHS | Compliant |