The P2I2304NZF-08-TR is a single circuit IC with a clock input, operating within a 3V to 3.6V supply voltage range. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package and is available in tape and reel packaging. It has a propagation delay of 5ns and is RoHS compliant.
Onsemi P2I2304NZF-08-TR technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2I2304NZF-08-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.