The P5P2304AF-1-08SR is a single PLL clock IC from Onsemi, packaged in a SOIC surface mount package. It operates at a maximum frequency of 133MHz and is powered by a 3.3V supply voltage. The device is designed to withstand operating temperatures between 0°C and 70°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P5P2304AF-1-08SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P5P2304AF-1-08SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi P5P2304AF-1-08SR
Product discontinuance notice for various onsemi clock generation and distribution devices, detailing last buy and ship dates for 2014 and 2015.